Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Shielded Circular Subminiature PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Shielded Circular Subminiature PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
Product Highlights:
  • Header
  • 5 Contacts
  • Pin
  • Contact Current Rating = 3 Amps.
  • Wire Size = 0.25 mm² [AWG]
Search Keywords: T010570P05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    T01-0570-P05
  • Alias/AKA:
    6-1437719-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Shielded Circular Subminiature
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5
  • Contact Gender:
    Pin
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Maximum Current Rating:
    3/Contact A
  • Maximum Voltage Rating:
    60 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
MOQ for out of Stock Qty:
25
18 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$32.37
5
$31.05
10
$25.46
25
$23.54
50
$20.10
75
$19.90
100 +
$19.60
Click for Quote
Log in to unlock special pricing