Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Shielded Circular Subminiature PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Shielded Circular Subminiature PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Product Highlights:
  • Header
  • 3 Contacts
  • Pin
  • Contact Current Rating = 3 Amps.
  • Wire Size = 0.25 mm² [AWG]
Search Keywords: T010570P03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    T01-0570-P03
  • Alias/AKA:
    6-1437719-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Shielded Circular Subminiature
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    3
  • Contact Gender:
    Pin
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Maximum Current Rating:
    3 A
  • Maximum Voltage Rating:
    60 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
125
$46.08
250
$24.32
375
$16.73
500 +
$16.39
Click for Quote
Log in to unlock special pricing