Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
P241 by TE Connectivity / Buchanan Brand
Image is representational - see mfr. specs
TE Connectivity / Buchanan Brand

Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton
Product Highlights:
  • 200 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Heavy Duty Application
  • Contact Type = Strap Screw
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    P241
  • Alias/AKA:
    6-1437390-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    12.7 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    35/Contact A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 508
Can Ship immediately
Minimum Order:
40
Order Increment:
40
ADD TO CART
Qty
Unit Price
40
$17.89
80
$17.00
120
$10.46
200
$8.27
240 +
$8.11
Click for Quote
Log in to unlock special pricing