Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FPH-1621G by TE Connectivity / Buchanan Brand
Image is representational - see mfr. specs
TE Connectivity / Buchanan Brand

Conn FPC Connector SKT 16 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 16 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • 2.54 mm Centerline
  • Number of Positions = 16
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Thru Hole
  • Standard Profile
Search Keywords: FPH1621G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    FPH-1621G
  • Alias/AKA:
    2-1888291-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TH
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    16
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
263
21 Weeks can ship 11/26/24
Backorder
Qty
Unit Price
263
€13.874
525
€7.363
788
€5.179
1,050 +
€5.075
Click for Quote
Log in to unlock special pricing