Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M55302/26-11 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn Box Connector PIN 40 POS 2.54mm Solder ST Edge Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Box Connector PIN 40 POS 2.54mm Solder ST Edge Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    M55302/26-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Edge Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/4/24