Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M55302/129-18 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn Box Connector HDR 240 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Box Connector HDR 240 POS 2.54mm Solder RA Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    M55302/129-18
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    Box Connector
  • Gender:
    HDR
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    240
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
1
€914.108
5
€885.009
10
€864.874
25
€838.105
50 +
€812.583
Click for Quote
Log in to unlock special pricing
Possible Replacement
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
In Stock:
735
Minimum Order:
1
+ Show 1 More