Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M55302/113-80 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn Box Connector PIN 110 POS 2.54mm Crimp ST Panel Mount Loose Piece

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Box Connector PIN 110 POS 2.54mm Crimp ST Panel Mount Loose Piece
Product Highlights:
  • Connector Kit
  • 2.54 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 110
  • In-Line Rows
Search Keywords: M5530211380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    M55302/113-80
  • Alias/AKA:
    530755-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    110
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.