Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOD IV REC HSG, 2X9P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
MOD IV REC HSG, 2X9P
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 18
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 9253709
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    925370-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
9 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
750
$1.944
1,500
$1.196
2,250
$0.947
3,000 +
$0.928
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5