Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray
Product Highlights:
  • USB Type = Standard
  • A Series
  • Receptacle
  • 2 Ports
  • Right Angle Mount Orientation
Search Keywords: plug and play, hot pluggable, USB 1.0, USB 2.0, USB 3.0, data bus, Universal Serial Bus, IEEE 1394 Serial Bus, box to box, USB, micro, locking, lock, A-RJ45, A-RCA Jack, micro usb, mini usb, HSMIO, IP68 Micro, Waterproof,
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    787617-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    USB 2.0 Type A
  • Gender:
    RCP/RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    4/4
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
2,741
Minimum Order:
10