Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
776494-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Connector Housing - AMPSEAL 16 Series - Plug - 8 Ways - 4.5 mm - AMPSEAL & AMPSEAL 16 Connectors.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Connector Housing - AMPSEAL 16 Series - Plug - 8 Ways - 4.5 mm - AMPSEAL & AMPSEAL 16 Connectors.
Product Highlights:
  • Plug Assembly
  • Number of Positions = 8
  • Terminate To Wire
  • With Gasket
  • Color = Red
Search Keywords: 7764941
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    776494-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,342
Can Ship immediately
Minimum Order:
19
Order Increment:
19
2 Weeks can ship 7/16/24
ADD TO CART
Qty
Unit Price
19
€2.969
114
€2.206
266
€2.130
513
€2.098
1,007
€2.039
2,508
€1.897
5,016
€1.888
7,505 +
€1.878
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5