Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,R/A,RCPT,228,ASY,062,30AU

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,R/A,RCPT,228,ASY,062,30AU
Search Keywords: 7671436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767143-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • PCB Mount Alignment:
    With
  • Differential Signaling:
    Yes
  • Stackable:
    No
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .025 in, .64 mm
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Number of Power Positions:
    6
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment:
    Without
  • Contact Shape & Form:
    Dual Beam
  • UL Flammability Rating:
    UL 94V-0
  • Impedance:
    50 Ω
  • Contact Current Rating (Max):
    11.5 A
  • Data Rate:
    10 Gb/s
  • Mating Entry Location:
    Bottom
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Insulation Resistance:
    2 MΩ
  • Number of Positions:
    228
  • PCB Mount Orientation:
    Straddle Mount
  • Connector Length:
    3.5 in, 88.9 mm
  • Sealable:
    No
  • Operating Voltage:
    30 VAC, 6 VDC
  • Square Termination Post & Tail Dimension:
    .008 in, .2 mm
  • UL Rating:
    Listed
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Columns:
    114
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Contact Type:
    Socket
  • Circuit Application:
    Signal
  • Mating Retention:
    With
  • Packaging Quantity:
    6
  • Connector Width:
    .272 in, 6.9 mm
  • Board-to-Board Configuration:
    Parallel
  • Connector System:
    Board-to-Board
  • Connector Height:
    .236 in, 6 mm
  • Housing Material:
    Liquid crystal polymer(LCP)
  • PCB Mount Retention:
    With
  • Number of Signal Positions:
    228
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Header Type:
    Fully Shrouded
  • Approved Standards:
    CSA 1195944 , UL E28476
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2
11 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
2
$162.07
3
$159.64
5
$136.14
6 +
$133.41
Click for Quote
Log in to unlock special pricing