Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSRM-600D45 = DIN Rail MOUNT,45A,600V AC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
SSRM-600D45 = DIN Rail MOUNT,45A,600V AC
Product Highlights:
  • Relay
  • Relay Type = Solid State - Paired SCR Output
  • SSRM Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 45 A
Search Keywords: 713930302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    7-1393030-2
  • Alias/AKA:
    SSRM-600D45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    660(RMS) V
  • Maximum Output Current:
    45(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    76.2 x 44.5 x 109.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
MOQ for out of Stock Qty:
10
101 Weeks can ship 6/29/26
ADD TO CART
Qty
Unit Price
1
€180.652
5
€161.741
10
€156.807
20
€155.231
30
€153.686
40 +
€152.141
Click for Quote
Log in to unlock special pricing