Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TYPE XII FEMALE CONT (STRIP)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TYPE XII FEMALE CONT (STRIP)
Product Highlights:
  • Socket
  • Silver Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 667401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    66740-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    12-16 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 453
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
2
€16.768
25
€15.965
100
€15.203
250
€14.482
750
€13.792
1,500
€7.045
2,250
€4.800
3,000 +
€4.697
Click for Quote
Log in to unlock special pricing