Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

.6FHP04H,320,B,GIG,08/Sn,ST,SEYes

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
.6FHP04H,320,B,GIG,08/Sn,ST,SEYes
Product Highlights:
  • Plug
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 320
  • In-Line Contact Layout
Search Keywords: 663181511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    6-6318151-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.6 mm
  • Number of Contacts:
    320
  • Termination Method:
    Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
34 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
1
$89.04
10
$85.47
20
$82.05
45
$78.77
200 +
$75.63
Click for Quote
Log in to unlock special pricing