Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
644579-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

04P MTA100 CONN ASSY BLK SPCL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
04P MTA100 CONN ASSY BLK SPCL
Search Keywords: 6445794
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    644579-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Length:
    .4 in, 10.16 mm
  • Connector Design:
    Feed Through
  • Agency/Standard:
    CSA , UL
  • Mating Alignment:
    With
  • Housing Color:
    Black
  • CSA Rating:
    Certified
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Mating Retention:
    With
  • Housing Style:
    Standard
  • Product Type:
    Connector
  • Cable Exit Angle:
    90 °
  • Connector Style:
    Receptacle
  • PCB Mount Retention:
    Without
  • Insulation Diameter:
    .06 in, 1.52 mm
  • CSA File Number:
    LR7189
  • Height:
    .305 in, 7.75 mm
  • Mating Alignment Type:
    Polarizing Tab
  • Packaging Quantity:
    1
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Backwall/Post Interruptions:
    Without
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Current Rating (Max):
    5 A
  • UL Rating:
    Recognized
  • Number of Rows:
    1
  • Contact Retention Type:
    Locking Lance
  • Panel Mount Feature:
    Without
  • For Use With:
    MTA .100 Header Assembly & IDC Posted Connectors
  • PCB Mount Alignment:
    Without
  • Number of Positions:
    4
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Connector Type:
    Connector Assembly
  • Contact Shape:
    Square
  • Sealable:
    No
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Layout:
    Inline
  • UL File Number:
    E28476
  • Mating Retention Type:
    Locking Ramp
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Retention:
    With
  • Contact Type:
    Socket
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • Contact Transmits (Typical):
    Power
  • Termination Method to Wire & Cable:
    IDC
  • Connector System:
    Wire-to-Board
  • Housing Material:
    Nylon - GF
  • Packaging Method:
    Package
  • Operating Voltage:
    250 VAC
  • Strain Relief:
    With
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
625
14 Weeks can ship 10/23/24
Backorder
Qty
Unit Price
625
$0.775
1,250
$0.579
1,875
$0.517
2,500 +
$0.508
Click for Quote
Log in to unlock special pricing