Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
643814-8 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

08P MTA100 CONN ASSY POL RIB

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
08P MTA100 CONN ASSY POL RIB
Product Highlights:
  • 8 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    643814-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,009
Can Ship immediately
Minimum Order:
500
Order Increment:
500
ADD TO CART
Qty
Unit Price
1
€0.3214
500
€0.2921
1,000
€0.2892
1,500
€0.2878
2,000 +
€0.2610
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
11,343
Minimum Order:
500
Accessories
+ Show 37 More