Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
643606-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MTA 100 HEADER ASSEMBLY,FRICTION LOCK, NOTCHED,.025 SQUARE STRAIGHT POST,TIN PLATED,

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MTA 100 HEADER ASSEMBLY,FRICTION LOCK, NOTCHED,.025 SQUARE STRAIGHT POST,TIN PLATED,
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 6436066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    643606-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Number of Rows:
    1
  • UL Rating:
    Recognized
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Loaded Positions:
    7
  • CSA File Number:
    LR7189
  • Housing Color:
    Natural
  • Contact Underplating Material:
    Nickel
  • Termination Method to Wire & Cable:
    Solder
  • Contact Current Rating (Max):
    5 A
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Base Material:
    Copper Alloy
  • Panel Mount Feature:
    Without
  • PCB Mount Orientation:
    Vertical
  • Packaging Quantity:
    1
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • PCB Mount Alignment:
    Without
  • Agency/Standard:
    CSA , UL
  • Connector Length:
    17.78 mm
  • Mating Alignment:
    Without
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Positions:
    8
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Position Locations Omitted:
    5
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Layout:
    Inline
  • Packaging Method:
    Package
  • CSA Rating:
    Certified
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Type:
    Pin
  • Contact Retention Within Housing:
    Without
  • Contact Mating Area Plating Material:
    Tin
  • Mating Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • Termination Post & Tail Length:
    .14 in, 3.56 mm
  • Header Type:
    Unshrouded
  • Strain Relief:
    Without
  • Connector System:
    Wire-to-Board
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Mating Retention Type:
    Friction Lock
  • Contact Shape & Form:
    Square
  • PCB Mount Retention:
    Without
  • Contact Mating Area Length:
    .295 in, 7.49 mm
  • UL File Number:
    E28476
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Operating Voltage:
    250 VAC
  • Contact Mating Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Housing Material:
    Polyester - GF
  • Connector Height:
    7.87 mm
  • Comment:
    Mates with CST-100 connector
  • Number of Blocked Positions:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
15 Weeks can ship 10/14/24
Backorder
Qty
Unit Price
500
€0.892
1,000
€0.670
1,500
€0.625
2,000 +
€0.613
Click for Quote
Log in to unlock special pricing