Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
641438-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

06P MTA156 PSTD CONN ASSY WHT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
06P MTA156 PSTD CONN ASSY WHT
Search Keywords: 6414386
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    641438-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Wire/Cable Type:
    Discrete Wire
  • Backwall/Post Interruptions:
    Without
  • PCB Mount Alignment:
    Without
  • Wire Type:
    Solid , Stranded
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Number of Positions:
    6
  • Housing Material:
    Nylon
  • Housing Style:
    Standard Profile
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Contact Retention:
    With
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Length:
    27.74 mm
  • Circuit Application:
    Power
  • Panel Mount Feature:
    Without
  • Sealed Condition:
    Not Sealed
  • Strain Relief:
    With
  • Product Type:
    Connector Assembly
  • Contact Type:
    Pin
  • Wire/Cable Installation Type:
    Closed End
  • Accepts Wire Insulation Diameter Range:
    .095 in, 2.41 mm
  • UL Rating:
    Recognized
  • Agency/Standard:
    CSA , UL
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    7 A
  • Housing Type:
    Plug
  • Packaging Method:
    Package
  • UL Flammability Rating:
    UL 94V-2
  • Operating Voltage:
    600 VAC
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Housing Color:
    White
  • Connector System:
    Wire-to-Wire
  • Mating Retention:
    With
  • CSA File Number:
    LR7189
  • CSA Rating:
    Certified
  • Contact Layout:
    Inline
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Packaging Quantity:
    1100
  • Agency/Standard Number:
    E28476
  • Mating Retention Type:
    Latch
  • Number of Power Positions:
    6
  • Mating Alignment:
    With
  • For Use With:
    MTA .156 Connector Assembly
  • Mating Alignment Type:
    Polarization
  • Height:
    12.37 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Number of Rows:
    1
  • Contact Retention Type:
    Locking Lance
  • Contact Mating Area Plating Thickness:
    2.03 µin, 80 µm
  • Contact Base Material:
    Copper Alloy
  • Cable Exit Angle:
    90 °
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
275
13 Weeks can ship 10/16/24
Backorder
Qty
Unit Price
275
€1.102
550
€0.824
825
€0.728
1,100 +
€0.718
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
275