Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
641437-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

06P MTA156 PSTD CONN ASSY RED

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
06P MTA156 PSTD CONN ASSY RED
Product Highlights:
  • 6 Positions
  • With Contacts
  • Housing Gender = Receptacle
  • Contact Gender = Pin
  • Connector Style = Closed End
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    641437-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately You may purchase in-stock quantity up to 17
Minimum Order:
20
Available in less than min:
17
ADD TO CART
Qty
Unit Price
1
€5.744
20
€5.222
25
€4.027
100
€1.349
275
€1.298
550
€0.954
825
€0.895
1,100 +
€0.881
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
2,181
Minimum Order:
25