Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 26 to 24 AWG - Yellow Insulation - Cri ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 26 to 24 AWG - Yellow Insulation - Crimp Termination.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Tab Fit = 4.75 x 0.51 mm
  • Insulation Diameter = 2.16 [.085] Max. mm [in]
Search Keywords: 6413211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641321-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    24-26 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,860
Can Ship immediately
Minimum Order:
50
35 Weeks can ship 7/28/25
ADD TO CART
Qty
Unit Price
50
$0.4661
500
$0.3637
1,000
$0.3049
3,000
$0.2946
5,000
$0.2888
8,000
$0.2845
15,000
$0.2802
25,000 +
$0.2760
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5