Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
640474-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

04P MTA156 ASSY ON TAPE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
04P MTA156 ASSY ON TAPE
Search Keywords: 6404744
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    640474-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • PCB Mount Alignment:
    Without
  • Connector Type:
    Connector Assembly
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Contact Type:
    Socket
  • Packaging Method:
    Box & Carton
  • Backwall/Post Interruptions:
    Without
  • Mating Retention Type:
    Locking Ramp
  • Comment:
    Stripe may run down between ribs
  • Number of Positions:
    4
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    Without
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Strain Relief:
    With
  • Contact Retention:
    With
  • Contact Current Rating (Max):
    7 A
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    IDC
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Length:
    .624 in, 15.85 mm
  • Height:
    .355 in, 9.02 mm
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Operating Voltage:
    600 VAC
  • Number of Rows:
    1
  • Housing Color:
    White
  • Housing Style:
    Standard
  • Mating Retention:
    With
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Layout:
    Inline
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL Flammability Rating:
    UL 94V-2
  • For Use With:
    MTA .156 Header
  • PCB Mount Retention:
    Without
  • UL Rating:
    Recognized
  • Housing Material:
    Nylon
  • UL File Number:
    E28476
  • Contact Base Material:
    Copper Alloy
  • Connector Style:
    Receptacle
  • Contact Retention Type:
    Locking Lance
  • Pick and Place Cover:
    Without
  • Packaging Quantity:
    1100
  • Product Type:
    Connector
  • Connector Design:
    Closed End
  • Panel Mount Feature:
    Without
  • CSA Rating:
    Certified
  • Agency/Standard:
    CSA , UL
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1100
15 Weeks can ship 10/15/24
Backorder
Qty
Unit Price
1,100
€0.4158
2,200
€0.3118
3,300
€0.2910
4,400 +
€0.2852
Click for Quote
Log in to unlock special pricing