Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03P MTA100 CONN ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
03P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6404693
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640469-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2800
  • Contact Type:
    Socket
  • Sealable:
    No
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Housing Style:
    Standard
  • Length:
    .6 in, 7.62 mm
  • Agency/Standard:
    CSA , UL
  • Pick and Place Cover:
    Without
  • UL Rating:
    Recognized
  • Connector Style:
    Receptacle
  • Contact Termination Area Plating Material:
    Tin
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Contact Retention Type:
    Locking Lance
  • Contact Retention:
    With
  • Strain Relief:
    With
  • Packaging Quantity:
    2800
  • Packaging Method:
    Box & Carton
  • CSA File Number:
    LR7189
  • Mating Alignment:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Rows:
    1
  • Number of Positions:
    3
  • Height:
    .275 in, 6.99 mm
  • Connector Design:
    Closed End
  • Cable Exit Angle:
    90 °
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Panel Mount Feature:
    Without
  • Underplate Material Thickness:
    .762 µm , 30 µin
  • Mating Retention:
    With
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • CSA Rating:
    Certified
  • Connector Type:
    Connector Assembly
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Backwall/Post Interruptions:
    Without
  • Housing Material:
    Nylon
  • Product Type:
    Connector
  • UL File Number:
    E28476
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-2
  • Termination Method to Wire & Cable:
    IDC
  • Housing Color:
    White
  • Contact Termination Area Plating Material Finish:
    Bright
  • Contact Base Material:
    Copper Alloy
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Voltage:
    250 VAC
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Insulation Diameter:
    .06 in, 1.52 mm
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    5 A
  • Mating Retention Type:
    Locking Ramp
  • Underplate Material:
    Nickel
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
25,120
Minimum Order:
100