Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PL 187 TERMINAL REC 20-16 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PL 187 TERMINAL REC 20-16 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 634981
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    63498-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    3.9 mm²
  • Stud Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,046
Can Ship immediately
Minimum Order:
12000
Order Increment:
12000
12 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
12,000
€0.0683
36,000
€0.0591
60,000
€0.0526
108,000
€0.0462
156,000
€0.0456
252,000 +
€0.0413
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5