Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
6-338316-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

37P.HDP20 REC ASSY

+ see all

Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
37P.HDP20 REC ASSY
Search Keywords: 63383162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    6-338316-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909980
  • COO:
    MX
  • ECCN:
    EAR99
  • Performance Level:
    Level 2
  • Grounding Clips:
    Without
  • Number of Rows:
    2
  • D-Sub Shell Size:
    4
  • Contact Mating Area Plating Thickness:
    .76 µm
  • Contact Shape & Form:
    Round
  • Contact Mating Area Plating Material:
    Gold
  • Plastic:
    No
  • Mating Retention:
    Without
  • Circuit Application:
    Signal
  • Connector Profile:
    Standard
  • Contact Current Rating (Max):
    6 A
  • Preloaded:
    Yes
  • Boardlock Plating Material:
    Tin
  • Panel Mount Feature:
    Without
  • Housing Material:
    Polyester GF
  • Shell Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Approved Standards:
    DIN 41652
  • Shell Material:
    Steel
  • Grounding Indents:
    Without
  • PCB Mount Orientation:
    Vertical
  • Contact Base Material:
    Phosphor Bronze
  • Mounting Hole Diameter:
    3.1 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Color:
    Black
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Shell Type:
    Front Metal Shell
  • Housing Color:
    Black
  • Packaging Method:
    Tray
  • Sealable:
    No
  • Mating Retention Type:
    Threaded Insert, 4-40 UNC
  • Grounding Straps:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    37
  • Boardlock Material:
    Phosphor Bronze
  • PCB Mount Retention Type:
    Boardlock
  • PCB Mount Retention:
    With
  • Packaging Quantity:
    25
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Housing Type:
    Receptacle
  • Product Type:
    Connector
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • PCB Thickness (Recommended):
    .062 in, 1.6 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Termination Post Length:
    .126 in, 3.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
100
9 Weeks can ship 9/3/24
Backorder
Qty
Unit Price
100
$24.39
200
$12.91
300
$9.09
400 +
$8.90
Click for Quote
Log in to unlock special pricing