Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CFR25 5% 68R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CFR25 5% 68R
Search Keywords: 616239314
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    6-1623931-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Power Rating:
    .33 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -1200 – 0 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
13 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
4,000
$0.0160
8,000
$0.0133
12,000
$0.0131
28,000
$0.0124
52,000
$0.0119
100,000
$0.0112
252,000
$0.0100
500,000 +
$0.0097
Click for Quote
Log in to unlock special pricing