Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W28-XT1A-4=W28

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
W28-XT1A-4=W28
Product Highlights:
  • Circuit Breaker
  • W28 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 4 A
Search Keywords: 613932509
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    6-1393250-9
  • Alias/AKA:
    W28-XT1A-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    4 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 616
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
21 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
€5.019
25
€4.349
50
€3.379
100
€2.865
150
€2.837
300
€2.809
450
€2.780
600 +
€2.752
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States