Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5748440-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

15 RCPT ACT PIN/MS(GRD SHLD)

+ see all

Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
15 RCPT ACT PIN/MS(GRD SHLD)
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HDP-20
  • With Mating Connector Lock
Search Keywords: 57484402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5748440-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Method:
    Tray
  • D-Sub Shell Size:
    2
  • Shield Plating Material:
    Tin
  • Shield Material:
    Stainless Steel
  • Shell Type:
    Front Metal Shell
  • Connector Profile:
    Standard
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Preloaded:
    Yes
  • Sealable:
    No
  • Connector & Housing Type:
    Receptacle
  • Mounting Hole Diameter:
    .12 in
  • Shielded:
    Yes
  • Connector System:
    Board-to-Board
  • Number of Rows:
    2
  • Contact Base Material:
    Copper Alloy
  • Number of Positions:
    15
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material:
    Nickel
  • Packaging Quantity:
    104
  • Shell Material:
    Carbon Steel
  • Mating Retention Type:
    Female Screwlocks, 4-40 UNC
  • Grounding Straps:
    Without
  • Contact Mating Area Plating Thickness:
    30 µin
  • Grounding Indents:
    Without
  • Grounding Clips:
    Without
  • Panel Mount Feature:
    Without
  • PCB Mount Retention:
    With
  • Shell Plating Material:
    Tin
  • Plastic:
    No
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • Housing Color:
    Black
  • PCB Contact Termination Area Plating Material:
    Tin
  • Product Type:
    Connector
  • Termination Post Length:
    .206 in, 5.23 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • PCB Thickness (Recommended):
    .093 in, 2.36 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • Housing Material:
    Nylon , Polyester
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
52
17 Weeks can ship 11/14/24
Backorder
Qty
Unit Price
52
$75.27
104
$39.85
156
$28.04
208 +
$27.48
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States