Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
536098-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

064 EURO TYP R PIN AP MFBL ASY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
064 EURO TYP R PIN AP MFBL ASY
Product Highlights:
  • Plug
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Yes PCB Retention Feature
  • ACTION (Compliant) Press-fit Posts
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    536098-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    DIN 41612
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Ships today, if you order in
Minimum Order:
30
Order Increment:
30
13 Weeks can ship 10/1/24
ADD TO CART
Qty
Unit Price
30
$5.77
60
$5.55
120
$5.39
270
$5.33
510
$5.30
1,020
$5.28
2,520
$5.25
5,010 +
$5.23
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States