Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
533903-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

HDI PIN ASSY 2 ROW 40 POS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
HDI PIN ASSY 2 ROW 40 POS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    533903-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    HDI
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
90
45 Weeks can ship 5/13/25
Backorder
Qty
Unit Price
90
$38.08
180
$20.16
270
$14.19
360 +
$13.90
Click for Quote
Log in to unlock special pricing