Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Fine Pitch Connector PL 70 POS 0.6mm Solder ST SMD Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Fine Pitch Connector PL 70 POS 0.6mm Solder ST SMD Tray
Search Keywords: 53161355
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5316135-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.6 mm
  • Number of Contacts:
    70
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4
11 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
4
€9.888
70
€9.497
200
€9.116
400
€8.755
2,000 +
€8.395
Click for Quote
Log in to unlock special pricing