Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5212047-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

8 CIRC DIN RCPT GRND SHLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
8 CIRC DIN RCPT GRND SHLD
Product Highlights:
  • Connector
  • Receptacle
  • Shielded
  • Without Grounding Fingers
  • Without Mounting Holes
Search Keywords: 52120471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5212047-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Shielded Circular DIN
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    8
  • Contact Gender:
    F
  • Contact Plating:
    Tin
  • Termination Method:
    Solder
  • Maximum Current Rating:
    7.5/Contact A
  • Maximum Voltage Rating:
    250 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 9/11/24
ADD TO CART
Qty
Unit Price
5
€10.022
25
€8.384
50
€7.972
100
€7.900
300
€7.859
500
€7.818
1,000 +
€7.787
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5