Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5-102975-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

10 MODII HDR DRRA B/A .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
10 MODII HDR DRRA B/A .100CL
Search Keywords: 51029755
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5-102975-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
25 Weeks can ship 1/8/25
Backorder
Qty
Unit Price
750
€3.739
1,500
€1.978
2,250
€1.391
3,000 +
€1.370
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5