Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
50845 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

TERMINAL,PIDG PTFE R 12-10 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,PIDG PTFE R 12-10 6
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 50845
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    50845
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Black
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,431
Ships today, if you order in
Minimum Order:
5
33 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
5
$9.00
25
$7.58
50
$7.29
100
$6.81
250
$6.64
500
$6.24
1,000
$5.52
2,500 +
$5.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5