Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 12
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 46471062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    4-647106-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Connector Height:
    .349 in, 8.85 mm
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • CSA Rating:
    Certified
  • Agency/Standard:
    CSA , UL
  • Mating Retention:
    Without
  • Connector Length:
    1.2 mm, 30.48 mm
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Alignment Type:
    Polarization
  • PCB Mount Alignment:
    Without
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Mating Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    5 A
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Number of Rows:
    1
  • Contact Mating Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
  • Contact Shape & Form:
    Square
  • CSA File Number:
    LR7189
  • UL File Number:
    E28476
  • Contact Underplating Material:
    Nickel
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    With
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
  • Contact Retention Within Housing:
    Without
  • Contact Mating Area Length:
    .29 in, 7.37 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Termination Post & Tail Length:
    .159 in, 4.04 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Header Type:
    Unshrouded
  • Housing Color:
    Black
  • Packaging Quantity:
    500
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material Finish:
    Matte
  • Panel Mount Feature:
    Without
  • PCB Mount Retention:
    Without
  • Number of Positions:
    12
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Strain Relief:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Thickness (Recommended):
    .01 in, .25 mm
  • Contact Base Material:
    Copper Alloy
  • Operating Voltage:
    250 VAC
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Nylon 4/6
  • Packaging Method:
    Bag/Box
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
14 Weeks can ship 10/28/24
Backorder
Qty
Unit Price
250
€3.904
500
€2.400
750
€1.906
1,000 +
€1.864
Click for Quote
Log in to unlock special pricing