Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
4-641113-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST,.000015 GOLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST,.000015 GOLD
Search Keywords: 46411131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    4-641113-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Termination Method to Wire & Cable:
    Solder
  • Mating Square Post Dimension:
    .045 in, 1.14 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Package
  • Contact Base Material:
    Copper Alloy
  • Strain Relief:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • Contact Mating Area Length:
    .4 in, 10.16 mm
  • Contact Mating Area Plating Material:
    Gold
  • Header Type:
    Unshrouded
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • UL File Number:
    E28476
  • PCB Mount Retention:
    Without
  • Connector Height:
    .125 in, 3.175 mm
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Number of Rows:
    1
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Panel Mount Feature:
    Without
  • Square Termination Post & Tail Dimension:
    .045 in, 1.14 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Type:
    Pin
  • Circuit Application:
    Power
  • Housing Material:
    Polyester - GF
  • UL Rating:
    Recognized
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Shape & Form:
    Square
  • Contact Retention Within Housing:
    Without
  • Contact Mating Area Plating Material Finish:
    Bright
  • Operating Voltage:
    600 VAC
  • CSA File Number:
    LR7189
  • PCB Mount Alignment:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Agency/Standard:
    CSA , UL
  • Housing Color:
    Natural
  • Connector Length:
    1.872 in, 47.55 mm
  • CSA Rating:
    Certified
  • Mating Retention:
    Without
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Current Rating (Max):
    7 A
  • Mating Alignment:
    Without
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Contact Layout:
    Inline
  • Packaging Quantity:
    500
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    11
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
9 Weeks can ship 9/18/24
Backorder
Qty
Unit Price
125
€3.718
250
€2.791
375
€2.606
500 +
€2.544
Click for Quote
Log in to unlock special pricing