Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ER74 56R 5% AMMO PK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ER74 56R 5% AMMO PK
Search Keywords: 416237462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    4-1623746-2
  • Alias/AKA:
    ER7456RJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    56 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    0 to 60 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    13.5 x 6 mm
  • Terminal Pitch:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
23 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
500
€0.5720
1,000
€0.4290
1,500
€0.4004
2,000 +
€0.3923
Click for Quote
Log in to unlock special pricing