help desk software
Image is representational - see mfr. specs

DUOPLUG 2.5 FEDERLEI 8P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
DUOPLUG 2.5 FEDERLEI 8P
Product Highlights:
  • Connector
  • Female
  • Number of Positions = 8
  • Terminate To Wire
Search Keywords: 38298688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-829868-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    224
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.5 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,573
Ships today, if you order in
On Order:
17,920   can ship 1/6/25
MOQ for In Stock Qty:
224
MOQ for out of Stock Qty:
4480
Order Increment:
224
ADD TO CART
Qty
Unit Price
224
$0.5765
1,120
$0.4408
2,688
$0.4364
4,480
$0.4107
8,960
$0.3736
13,440
$0.3644
17,920 +
$0.3608
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5