Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-647127-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

11P MTA156 SHRD HDR ASSY LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
11P MTA156 SHRD HDR ASSY LF
Search Keywords: 36471271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-647127-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Number of Signal Positions:
    0
  • CSA Rating:
    Certified
  • Connector System:
    Wire-to-Board
  • Mating Retention:
    With
  • PCB Mount Retention:
    With
  • Mating Retention Type:
    Latch Detent
  • PCB Mount Alignment Type:
    Peg
  • Packaging Method:
    Package
  • Contact Retention Within Housing:
    Without
  • Number of Rows:
    1
  • PCB Mount Alignment:
    With
  • Contact Layout:
    Inline
  • Circuit Application:
    Power
  • For Use With:
    MTA .156 Connector Assembly
  • Connector Profile:
    Standard
  • Connector & Housing Type:
    Plug
  • Sealable:
    No
  • Mating Alignment:
    With
  • Packaging Quantity:
    60
  • Mating Alignment Type:
    Polarization
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Underplating Material:
    Nickel
  • CSA File Number:
    LR7189
  • Operating Voltage:
    600 VAC
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Mount Retention Type:
    Tab
  • Number of Power Positions:
    11
  • Agency/Standard Number:
    E28476
  • Contact Current Rating (Max):
    7 A
  • Contact Mating Area Plating Material:
    Tin
  • Housing Color:
    Black
  • Panel Mount Feature:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Termination Area Plating Finish:
    Matte
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Rectangular Power Connector Type:
    Header
  • Contact Base Material:
    Copper Alloy
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • UL Rating:
    Recognized
  • Housing Material:
    Thermoplastic Polyester - GF
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    11
  • Contact Type:
    Pin
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Height:
    .525 in, 13.34 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Length:
    1.81 in, 45.97 mm
  • Contact Termination Area Plating Thickness:
    100 µin, 2.54 µm
  • Mating Post Length:
    .3 in, 7.62 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
240
Order Increment:
60
20 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
240
$4.68
480
$2.88
720
$2.28
960 +
$2.23
Click for Quote
Log in to unlock special pricing