Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-644497-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

04P MTA100 CONN ASSY BLK LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
04P MTA100 CONN ASSY BLK LF
Search Keywords: 36444974
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-644497-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Signal
  • Number of Cavities:
    4
  • Operating Voltage:
    250 VAC
  • UL File Number:
    E28476
  • CSA File Number:
    LR7189
  • Number of Positions:
    4
  • Shielded:
    No
  • Contact Retention Type within Housing:
    Locking Lance
  • Mating Retention Type:
    Locking Ramp
  • Contact Transmits (Typical):
    Signal
  • Connector & Housing Type:
    Receptacle
  • Panel Gasket:
    Without
  • Sealable:
    No
  • Connector Product Type:
    Connector Assembly
  • Panel Mount Feature:
    Without
  • Product Style:
    Assembly
  • Contact Mating Area Plating Material:
    Tin
  • Contact Type:
    Female
  • Shape:
    Rectangular
  • Housing Material:
    Nylon
  • Mating Alignment:
    With
  • Packaging Quantity:
    1
  • Connector Type:
    Connector Assembly
  • Packaging Method:
    Package
  • CSA Rating:
    Certified
  • Wire Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Housing Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Panel Mount:
    No
  • Mating Alignment Type:
    Polarization
  • Wire/Cable Type:
    Stranded
  • Housing Color:
    Black
  • Contact Current Rating (Max):
    5 A
  • Contact Layout:
    In-line
  • Contact Underplating Material:
    Nickel
  • UL Flammability Rating:
    UL 94V-0
  • Contact Retention Within Housing:
    With
  • Mating Retention:
    With
  • UL Rating:
    Recognized
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    26 AWG, .12 – .15 mm²
  • Length:
    .4 in, 10.16 mm
  • Width:
    .305 in, 7.75 mm
  • Agency/Standard:
    CSA , UL
  • Height:
    .52 in, 13.21 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
625
14 Weeks can ship 10/23/24
Backorder
Qty
Unit Price
625
€1.074
1,250
€0.661
1,875
€0.523
2,500 +
€0.513
Click for Quote
Log in to unlock special pricing