Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-641525-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

03P MTA156 POST CON ASSY LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
03P MTA156 POST CON ASSY LF
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • 3 Positions
  • Mating Type = Plug
  • Connector Type = Feed Thru
  • Wire-to-Wire Application
Search Keywords: 36415253
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-641525-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • CSA File Number:
    LR7189
  • Housing Color:
    White
  • Contact Layout:
    Inline
  • Housing Material:
    Nylon
  • Rectangular Power Connector Type:
    Connector Assembly
  • Contact Base Material:
    Copper Alloy
  • Connector & Housing Type:
    Plug
  • Height:
    12.37 mm
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • CSA Rating:
    Certified
  • Agency/Standard Number:
    E28476
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Positions:
    3
  • Contact Underplating Material:
    Nickel
  • Connector Profile:
    Standard
  • For Use With:
    MTA .156 Connector Assembly
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Alignment Type:
    Polarization
  • Contact Retention Within Housing:
    With
  • Mating Alignment:
    With
  • Contact Retention Type within Housing:
    Locking Lance
  • Wire & Cable IDC Installation Type:
    Feed Through
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Operating Voltage:
    600 VAC
  • PCB Mount Retention:
    Without
  • Mating Retention:
    With
  • Contact Current Rating (Max):
    7 A
  • Mating Retention Type:
    Latch
  • Wire Contact Termination Area Plating Material:
    Tin
  • Packaging Method:
    Package
  • Length:
    15.85 mm
  • Packaging Quantity:
    2000
  • Number of Power Positions:
    3
  • Sealable:
    No
  • Strain Relief:
    With
  • Contact Mating Area Plating Material:
    Tin
  • Circuit Application:
    Power
  • UL Flammability Rating:
    UL 94V-2
  • PCB Mount Alignment:
    Without
  • Wire/Cable Type:
    Discrete Wire
  • Contact Type:
    Pin
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    1
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Cable Exit Angle:
    90°
  • Wire Size:
    24 AWG, .2 mm²
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Accepts Wire Insulation Diameter Range:
    .095 in, 2.41 mm
  • Underplate Material Thickness:
    1.27 µin, 50 µm
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Contact Mating Area Plating Material Thickness:
    2.03 µin, 80 µm
  • Wire Type:
    Solid , Stranded
  • Agency/Standard:
    CSA , UL
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
16 Weeks can ship 10/21/24
Backorder
Qty
Unit Price
500
$0.932
1,000
$0.699
1,500
$0.652
2,000 +
$0.639
Click for Quote
Log in to unlock special pricing