Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-641311-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

04P MTA-100 ASSY TAPE LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
04P MTA-100 ASSY TAPE LF
Search Keywords: 36413114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-641311-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Contact Underplating Material:
    Nickel
  • Housing Color:
    Red
  • Housing Material:
    Nylon 6/6
  • Contact Mating Area Plating Material:
    Tin
  • CSA File Number:
    LR7189
  • Number of Positions:
    4
  • Packaging Quantity:
    2200
  • Connector & Housing Type:
    Receptacle
  • Number of Rows:
    1
  • Mating Retention:
    With
  • Contact Layout:
    In-line
  • Panel Gasket:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Shape:
    Rectangular
  • Shielded:
    No
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Mating Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Reel
  • Number of Cavities:
    4
  • Wire/Cable Type:
    Stranded
  • Product Style:
    Assembly
  • Operating Voltage:
    250 VAC
  • Housing Type:
    Receptacle
  • Connector Product Type:
    Connector Assembly
  • Contact Transmits (Typical):
    Signal
  • CSA Rating:
    Certified
  • Contact Retention Within Housing:
    With
  • Connector Type:
    Connector Assembly
  • Contact Retention Type within Housing:
    Locking Lance
  • Panel Mount:
    No
  • UL File Number:
    E28476
  • Contact Type:
    Female
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Retention Type:
    Locking Ramp
  • Contact Current Rating (Max):
    5 A
  • Wire Contact Termination Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Agency/Standard:
    CSA , UL
  • Width:
    .305 in, 7.75 mm
  • Height:
    .52 in, 13.21 mm
  • Wire Size:
    22 AWG, .3 – .4 mm²
  • Length:
    .4 in, 10.16 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2200
Order Increment:
2200
22 Weeks can ship 12/18/24
Backorder
Qty
Unit Price
2,200
$0.5895
4,400
$0.3628
6,600
$0.2872
8,800 +
$0.2814
Click for Quote
Log in to unlock special pricing