Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-640480-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

06 CIR MTS .156 ASSY ON TAPE L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
06 CIR MTS .156 ASSY ON TAPE L
Search Keywords: 36404806
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-640480-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    7 A
  • Panel Gasket:
    Without
  • Wire Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    In-line
  • CSA File Number:
    LR 7189
  • Contact Type:
    Female
  • Contact Retention Type within Housing:
    Locking Lance
  • Sealable:
    No
  • Panel Mount:
    No
  • UL File Number:
    E28476
  • Number of Cavities:
    6
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Within Housing:
    With
  • Packaging Method:
    Reel
  • Housing Type:
    Receptacle
  • Housing Material:
    Nylon
  • UL Flammability Rating:
    UL 94V-2
  • Mating Retention:
    Without
  • Mating Alignment:
    Without
  • UL Rating:
    Recognized
  • Operating Voltage:
    600 VAC
  • Housing Color:
    White
  • Connector System:
    Wire-to-Board
  • Insertion Force Type:
    Normal
  • Packaging Quantity:
    800
  • Product Style:
    Assembly
  • Contact Underplating Material:
    Nickel
  • Shape:
    Rectangular
  • Number of Positions:
    6
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • CSA Rating:
    Certified
  • Connector Product Type:
    Connector Assembly
  • Connector Type:
    Connector Assembly
  • Number of Rows:
    1
  • Wire/Cable Type:
    Stranded
  • Panel Mount Feature:
    Without
  • Shielded:
    No
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Agency/Standard:
    CSA , UL
  • Wire Size:
    24 AWG, .2 mm²
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Height:
    .725 in, 18.42 mm
  • Width:
    .355 in, 9.02 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Length:
    .936 in, 23.77 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
800
Order Increment:
800
9 Weeks can ship 9/18/24
Backorder
Qty
Unit Price
800
$0.5808
1,600
$0.4939
3,200
$0.4727
5,600
$0.4656
8,000
$0.4531
10,400
$0.4463
15,200
$0.4396
25,600 +
$0.3980
Click for Quote
Log in to unlock special pricing