Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-640434-9 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

09P MTA156 CONN ASSY 24AWG WHT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
09P MTA156 CONN ASSY 24AWG WHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-640434-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
Order Increment:
250
15 Weeks can ship 10/30/24
Backorder
Qty
Unit Price
250
€0.697
500
€0.653
1,000
€0.623
2,500
€0.586
5,000
€0.578
7,500
€0.554
10,000
€0.546
15,000 +
€0.538
Click for Quote
Log in to unlock special pricing