Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
350849-9 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

09P UMNL CAP TEST ASSY 94VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
09P UMNL CAP TEST ASSY 94VO
Product Highlights:
  • Test Connector
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9
Search Keywords: 3508499
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    350849-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • UL Flammability Rating:
    UL 94V-0
  • Panel Mount Feature:
    Without
  • Packaging Quantity:
    1
  • Packaging Method:
    Carton
  • Contact Layout:
    Matrix
  • CSA File Number:
    LR7189
  • Rectangular Power Connector Type:
    Connector Assembly
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • UL Rating:
    Recognized
  • VDE Tested:
    Yes
  • Contact Retention Within Housing:
    Without
  • Contact Mating Area Plating Material:
    Pre-Tin
  • Operating Voltage:
    600 VAC
  • Number of Signal Positions:
    0
  • Connector & Housing Type:
    Receptacle
  • CSA Rating:
    Certified
  • Sealable:
    No
  • Wire Contact Termination Area Plating Material:
    Pre-Tin
  • Number of Power Positions:
    9
  • Multiple Contact Types:
    Without
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Current Rating (Max):
    5 A
  • Connector System:
    Wire-to-Wire
  • Number of Positions:
    9
  • Housing Color:
    Natural
  • Number of Rows:
    2
  • For Use With:
    Universal MATE-N-LOK Sockets
  • Assembly Integration Feature:
    Without
  • Housing Material:
    Nylon
  • Agency/Standard Number:
    E28476
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .25 in, 6.35 mm
  • Row-to-Row Spacing:
    .25 in, 6.35 mm
  • Agency/Standard:
    CSA , UL
  • Termination Post & Tail Length:
    .2 in, 5.08 mm
  • Wire Size:
    30 – 10 AWG, .05 – 5.26 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
17 Weeks can ship 11/13/24
Backorder
Qty
Unit Price
3
€339.735
5
€250.887
8
€186.203
10 +
€182.475
Click for Quote
Log in to unlock special pricing