Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
322333 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

TERMINAL,SOLIS R HT 16-14 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,SOLIS R HT 16-14 6
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    322333
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,158
Can Ship immediately
Manufacturer Stock:
31,522 can ship
Minimum Order:
25
26 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
25
$1.706
100
$1.516
250
$1.351
500
$1.313
1,000
$1.287
3,000
$1.277
5,000
$1.271
8,000 +
$1.265
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5