Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-1734592-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

FPC CONN. 0.5MM PITCH B/C, 32P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
FPC CONN. 0.5MM PITCH B/C, 32P
Product Highlights:
  • .50 mm Centerline
  • Number of Positions = 32
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom
Search Keywords: 317345922
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1734592-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    32
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    21.43 x 5.1 x 2.05 mm
  • Operating Temperature:
    -20 to 85 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
€1.160
500
€1.142
2,000
€1.126
4,000
€1.120
6,000
€1.114
8,000
€1.108
10,000
€1.103
16,000 +
€1.098
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States