Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-1393480-7 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

V23529B1123B215=SUB D FL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
V23529B1123B215=SUB D FL
Product Highlights:
  • 15 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type B - Solder Terminal
  • With Mating Connector Lock
Search Keywords: 313934807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1393480-7
  • Alias/AKA:
    V23529B1123B215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Contact Underplating Material:
    Nickel
  • Contact Shape & Form:
    Round
  • PCB Mount Orientation:
    Right Angle
  • Contact Current Rating (Max):
    2.2 A
  • PCB Mount Retention Type:
    Mounting Hole
  • Packaging Method:
    Box
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Housing Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-0
  • Shell Plating Material:
    Tin
  • Connector System:
    Cable-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Profile:
    Eurostyle
  • Shell Material:
    Steel
  • Mating Retention Type:
    Threaded Insert, 4-40 UNC
  • Approved Standards:
    DIN 41652
  • Mating Retention:
    With
  • Housing Material:
    Thermoplastic PBTP
  • Packaging Quantity:
    100
  • Circuit Application:
    Signal
  • PCB Mount Retention:
    With
  • Number of Positions:
    15
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • Mounting Hole Diameter:
    .12 in, 3.1 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector Mounting Type:
    Panel Mount
  • Durability Rating:
    250 Cycles
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • Connector Shell Size:
    2
  • Primary Product Color:
    Gray
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€9.211
25
€9.068
50
€8.935
100
€8.803
200
€5.416
300
€4.284
400 +
€4.202
Click for Quote
Log in to unlock special pricing