Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W91-X113-5=M6/M7/M9/W6/W7

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
W91-X113-5=M6/M7/M9/W6/W7
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 5 A
Search Keywords: 313932547
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1393254-7
  • Alias/AKA:
    W91-X113-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 572
Ships today, if you order in
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$26.33
24
$15.61
48
$15.53
72
$14.78
120
$14.71
264
$14.63
504 +
$14.56
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States