Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Product Highlights:
  • RPII/1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 313932302
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Amp Brand
  • Артикул / №:
    3-1393230-2
  • Alias/AKA:
    RP310024
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
ресурсы +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.