Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMI-BLOK HDR 180, 5MM P.MULT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
TERMI-BLOK HDR 180, 5MM P.MULT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284056-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
200
Available in less than min:
1
Order Increment:
200
ADD TO CART
Qty
Unit Price
1
$1.913
200
$1.739
400
$1.590
800
$1.448
1,600 +
$1.441
Click for Quote
Log in to unlock special pricing